-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin-Selectable, 2-Channel, 2-Wire Multiplexer with Bus Buffers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4312CMS#PBF-ND
|
DigiKey | IC MULTIPLEXR I2C HOTSWAP 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
242 In Stock |
|
$3.1702 / $6.3200 | Buy Now |
DISTI #
584-LTC4312CMS#PBF
|
Mouser Electronics | Multiplexer Switch ICs Pin-Selectable, 2-Channel, 2-Wire Multiplexer with Bus Buffers RoHS: Compliant | 1041 |
|
$2.9800 / $6.3200 | Buy Now |
|
Analog Devices Inc | Pin-Sel, 2-Ch, 2-Wire Multxer Min Qty: 1 Package Multiple: 37 | 2787 |
|
$2.3600 / $6.3200 | Buy Now |
DISTI #
LTC4312CMS#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 185 | 0 |
|
$3.0500 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4312CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4312CMS#PBF
Analog Devices Inc
Pin-Selectable, 2-Channel, 2-Wire Multiplexer with Bus Buffers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4312CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4312CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4312CMS#TRPBF | Pin-Selectable, 2-Channel, 2-Wire Multiplexer with Bus Buffers | Analog Devices Inc | LTC4312CMS#PBF vs LTC4312CMS#TRPBF |
LTC4312IMS#PBF | Pin-Selectable, 2-Channel, 2-Wire Multiplexer with Bus Buffers | Analog Devices Inc | LTC4312CMS#PBF vs LTC4312IMS#PBF |
LTC4312IMS#TRPBF | LTC4312 - Pin-Selectable, 2-Channel, 2-Wire Multiplexer with Bus Buffers; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4312CMS#PBF vs LTC4312IMS#TRPBF |
LTC4312CMS#TRPBF | LTC4312 - Pin-Selectable, 2-Channel, 2-Wire Multiplexer with Bus Buffers; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4312CMS#PBF vs LTC4312CMS#TRPBF |