-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ideal Diode Controller with Reverse Input Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3572
|
Newark | Ideal Diode Cntrl Ic, 0 To 70Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Package Type:Msop, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices LTC4359CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$4.1500 / $6.3800 | Buy Now |
DISTI #
505-LTC4359CMS8#PBF-ND
|
DigiKey | IC OR CTRLR N+1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
539 In Stock |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
584-LTC4359CMS8#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Cntr w/ Reverse In Prot RoHS: Compliant | 9008 |
|
$3.4400 / $6.1300 | Buy Now |
DISTI #
V36:1790_06489652
|
Arrow Electronics | OR Controller N-Channel Single 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2311 | Americas - 4 |
|
$3.3110 / $4.5060 | Buy Now |
|
Analog Devices Inc | Ideal Diode Cntr w/ Reverse In Min Qty: 1 Package Multiple: 50 | 378 |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
35256567
|
Verical | OR Controller N-Channel Single 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 300 |
|
$3.9231 | Buy Now |
DISTI #
77577662
|
Verical | OR Controller N-Channel Single 8-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2311 | Americas - 4 |
|
$3.3110 / $4.5060 | Buy Now |
|
Quest Components | 2 |
|
$4.2000 / $6.3000 | Buy Now | |
|
Ameya Holding Limited | IC OR CTRLR N+1 8MSOP | 378 |
|
RFQ | |
DISTI #
LTC4359CMS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.2900 / $3.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4359CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4359CMS8#PBF
Analog Devices Inc
Ideal Diode Controller with Reverse Input Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP8,.19,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |