Part Details for LTC4359CS8#PBF by Analog Devices Inc
Overview of LTC4359CS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4359CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3574
|
Newark | Ideal Diode Cntrl Ic, 0 To 70Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices LTC4359CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$4.1500 / $6.3800 | Buy Now |
DISTI #
LTC4359CS8#PBF-ND
|
DigiKey | PWR MGMT BATTERY MGMT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
935 In Stock |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
584-LTC4359CS8#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Cntr w/ Reverse In Prot RoHS: Compliant | 861 |
|
$3.4700 / $6.1200 | Buy Now |
|
Analog Devices Inc | Ideal Diode Cntr w/ Reverse In Min Qty: 1 Package Multiple: 100 | 5687 |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
35218148
|
Verical | OR Controller N-Channel Single 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 5500 |
|
$3.6429 | Buy Now |
|
Ameya Holding Limited | 5687 |
|
RFQ | ||
DISTI #
LTC4359CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$3.2900 / $3.6100 | Buy Now |
Part Details for LTC4359CS8#PBF
LTC4359CS8#PBF CAD Models
LTC4359CS8#PBF Part Data Attributes:
|
LTC4359CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4359CS8#PBF
Analog Devices Inc
Ideal Diode Controller with Reverse Input Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.899 mm |