-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ideal Diode Controller with Reverse Input Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3581
|
Newark | Ideal Diode Cntrl Ic, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Package Type:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LTC4359HMS8#WPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$5.9300 / $9.1000 | Buy Now |
DISTI #
161-LTC4359HMS8#WPBF-ND
|
DigiKey | IDEAL DIODE CNTR W/ REVERSE IN P Min Qty: 1 Lead time: 10 Weeks Container: Tube |
575 In Stock |
|
$4.9631 / $8.7500 | Buy Now |
DISTI #
584-LTC4359HMS8WPBF
|
Mouser Electronics | Power Management Specialized - PMIC Ideal Diode Controller with Reverse Input Protection RoHS: Compliant | 282 |
|
$5.1700 / $8.9800 | Buy Now |
|
Analog Devices Inc | Ideal Diode Cntr w/ Reverse In Min Qty: 1 Package Multiple: 50 | 1215 |
|
$4.9631 / $8.7500 | Buy Now |
DISTI #
78812092
|
Verical | OR Controller N-Channel Single Automotive AEC-Q100 8-Pin MSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 15 |
|
$4.7460 / $7.5650 | Buy Now |
DISTI #
LTC4359HMS8WPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7000 / $5.1600 | Buy Now |
DISTI #
4025561
|
element14 Asia-Pacific | IDEAL DIODE CNTRL IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$5.2588 / $9.2711 | Buy Now |
DISTI #
4025561
|
Farnell | IDEAL DIODE CNTRL IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 20 |
|
$4.8968 / $8.6318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4359HMS8#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4359HMS8#WPBF
Analog Devices Inc
Ideal Diode Controller with Reverse Input Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP8,.19,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |