-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4361IDC-1#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4361IDC-1#TRMPBF | Analog Devices | Overvoltage/Overcurrent Prot C | |
LTC4361IDC-2#TRMPBF | Analog Devices | Overvoltage/Overcurrent Prot C | |
LTC4361IDC-2#TRPBF | Analog Devices | Overvoltage/Overcurrent Prot C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3590
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Dfn-8, No. Of Channels:-, Supply Voltage Min:2.5V, Supply Voltage Max:80V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4361IDC-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 498 |
|
$2.6400 / $5.4400 | Buy Now |
DISTI #
LTC4361IDC-1#TRMPBFCT-ND
|
DigiKey | IC OVERVOLTAGE PROT CONT 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3524 In Stock |
|
$2.5500 / $6.7100 | Buy Now |
DISTI #
584-C4361IDC-1TRMPBF
|
Mouser Electronics | Board Mount Surge Protectors Overvoltage/Overcurrent Prot Cntr RoHS: Compliant | 491 |
|
$2.5500 / $6.0100 | Buy Now |
|
Analog Devices Inc | Overvoltage/Overcurrent Prot C Package Multiple: 500 | 705 |
|
$2.5607 / $6.7100 | Buy Now |
DISTI #
LTC4361IDC1TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.6300 / $2.8200 | Buy Now |
DISTI #
C1S103102511105
|
Chip1Stop | Other Power Management ICs | 14 |
|
$2.6160 / $3.9310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4361IDC-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4361IDC-1#TRMPBF
Analog Devices Inc
LTC4361IDC-1#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC4361IDC-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4361IDC-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4361HDC-1#TRMPBF | LTC4361HDC-1#TRMPBF | Analog Devices Inc | LTC4361IDC-1#TRMPBF vs LTC4361HDC-1#TRMPBF |
LTC4361CDC-1#TRPBF | LTC4361CDC-1#TRPBF | Analog Devices Inc | LTC4361IDC-1#TRMPBF vs LTC4361CDC-1#TRPBF |
LTC4361HDC-2#TRPBF | LTC4361HDC-2#TRPBF | Analog Devices Inc | LTC4361IDC-1#TRMPBF vs LTC4361HDC-2#TRPBF |
LTC4361IDC-1#TRPBF | LTC4361IDC-1#TRPBF | Analog Devices Inc | LTC4361IDC-1#TRMPBF vs LTC4361IDC-1#TRPBF |
LTC4361CDC-2#TRPBF | LTC4361CDC-2#TRPBF | Analog Devices Inc | LTC4361IDC-1#TRMPBF vs LTC4361CDC-2#TRPBF |
LTC4361HDC-2#TRMPBF | LTC4361HDC-2#TRMPBF | Analog Devices Inc | LTC4361IDC-1#TRMPBF vs LTC4361HDC-2#TRMPBF |
LTC4361HDC-1#TRPBF | LTC4361HDC-1#TRPBF | Analog Devices Inc | LTC4361IDC-1#TRMPBF vs LTC4361HDC-1#TRPBF |
LTC4361CDC-2#TRMPBF | LTC4361CDC-2#TRMPBF | Analog Devices Inc | LTC4361IDC-1#TRMPBF vs LTC4361CDC-2#TRMPBF |
LTC4361CDC-1#TRMPBF | LTC4361CDC-1#TRMPBF | Analog Devices Inc | LTC4361IDC-1#TRMPBF vs LTC4361CDC-1#TRMPBF |