Part Details for LTC4361IDC-1#TRMPBF by Linear Technology
Overview of LTC4361IDC-1#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4361IDC-1#TRMPBF | Analog Devices | Overvoltage/Overcurrent Prot C | |
LTC4361IDC-2#TRMPBF | Analog Devices | Overvoltage/Overcurrent Prot C | |
LTC4361IDC-2#TRPBF | Analog Devices | Overvoltage/Overcurrent Prot C |
Part Details for LTC4361IDC-1#TRMPBF
LTC4361IDC-1#TRMPBF CAD Models
LTC4361IDC-1#TRMPBF Part Data Attributes
|
LTC4361IDC-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4361IDC-1#TRMPBF
Linear Technology
LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DC8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4361IDC-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4361IDC-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4361IDC-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4361CDC-1#TRMPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4361IDC-1#TRMPBF vs LTC4361CDC-1#TRMPBF |
LTC4361HDC-1#TRMPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC4361IDC-1#TRMPBF vs LTC4361HDC-1#TRMPBF |
LTC4361IDC-2#TRPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4361IDC-1#TRMPBF vs LTC4361IDC-2#TRPBF |
LTC4361CDC-2#TRPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4361IDC-1#TRMPBF vs LTC4361CDC-2#TRPBF |
LTC4361HDC-2#TRPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC4361IDC-1#TRMPBF vs LTC4361HDC-2#TRPBF |
LTC4361CDC-1#TRPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4361IDC-1#TRMPBF vs LTC4361CDC-1#TRPBF |
LTC4361HDC-1#TRPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC4361IDC-1#TRMPBF vs LTC4361HDC-1#TRPBF |
LTC4361HDC-2#TRMPBF | LTC4361-1/LTC4361-2 - Overvoltage/Overcurrent Protection Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC4361IDC-1#TRMPBF vs LTC4361HDC-2#TRMPBF |