-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Stopper with Ideal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7210
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Dfn-14, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Dfn, No. Of Pins:14Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4364IDE-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$7.7200 / $11.8500 | Buy Now |
DISTI #
505-LTC4364IDE-1#PBF-ND
|
DigiKey | IC SURGE STOPPER W/DIODE 14DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
75 In Stock |
|
$6.4630 / $11.3900 | Buy Now |
DISTI #
584-LTC4364IDE-1#PBF
|
Mouser Electronics | Board Mount Surge Protectors Surge Stopper with Ideal Diode RoHS: Compliant | 1527 |
|
$6.1000 / $11.3900 | Buy Now |
|
Analog Devices Inc | Surge Stopper w/ Ideal Diode Min Qty: 1 Package Multiple: 91 | 106 |
|
$4.7400 / $11.3900 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO14 | 1 |
|
$9.6000 / $14.4000 | Buy Now |
|
Ameya Holding Limited | IC SURGE STOPPER W/DIODE 14DFN | 106 |
|
RFQ | |
|
Chips Pulse Industry Limited | DFN-14 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 6 |
|
$12.2898 / $14.8398 | Buy Now |
DISTI #
4025985
|
element14 Asia-Pacific | HOT-SWAP CTRL, -40 TO 85DEG C, DFN-14 RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$6.8178 / $12.0065 | Buy Now |
DISTI #
4025985
|
Farnell | HOT-SWAP CTRL, -40 TO 85DEG C, DFN-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 91 |
|
$6.4188 / $11.2642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4364IDE-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4364IDE-1#PBF
Analog Devices Inc
Surge Stopper with Ideal Diode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4364IDE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4364IDE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4364CDE-2#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC4364IDE-1#PBF vs LTC4364CDE-2#PBF |
LTC4364HDE-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 125°C | Linear Technology | LTC4364IDE-1#PBF vs LTC4364HDE-1#TRPBF |
LTC4364IDE-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4364IDE-1#PBF vs LTC4364IDE-1#TRPBF |
LTC4364HDE-1#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364IDE-1#PBF vs LTC4364HDE-1#PBF |
LTC4364HDE-2#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364IDE-1#PBF vs LTC4364HDE-2#TRPBF |
LTC4364IDE-1#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4364IDE-1#PBF vs LTC4364IDE-1#PBF |
LTC4364CDE-2#TRPBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364IDE-1#PBF vs LTC4364CDE-2#TRPBF |
LTC4364IDE-2#PBF | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4364IDE-1#PBF vs LTC4364IDE-2#PBF |
LTC4364CDE-1#TRPBF | LTC4364 - Surge Stopper with Ideal Diode; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC4364IDE-1#PBF vs LTC4364CDE-1#TRPBF |
LTC4364HDE-2#PBF | Surge Stopper with Ideal Diode | Analog Devices Inc | LTC4364IDE-1#PBF vs LTC4364HDE-2#PBF |