Part Details for LTC4365ITS8#TRMPBF by Analog Devices Inc
Overview of LTC4365ITS8#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4365ITS8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4365ITS8#TRMPBFCT-ND
|
DigiKey | IC OVERVOLTAGE PROT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7548 In Stock |
|
$2.6732 / $5.3300 | Buy Now |
DISTI #
584-C4365ITS8TRMPBF
|
Mouser Electronics | Board Mount Surge Protectors Overvoltage, Undervoltage and Reverse Supply Protection Controller RoHS: Compliant | 35619 |
|
$2.6400 / $5.2800 | Buy Now |
|
Analog Devices Inc | Overvoltage, Undervoltage & Re Min Qty: 1 Package Multiple: 500 | 2010 |
|
$2.6732 / $5.3300 | Buy Now |
DISTI #
LTC4365ITS8TRMPBF
|
TME | IC: driver, supply protection controller, TSOT23-8, 250uA Min Qty: 1 | 0 |
|
$3.1200 / $4.3700 | RFQ |
|
Ameya Holding Limited | LTC4365ITS8#TRMPBF, 3通道 电压监控器, 用于过电压保护、反向电源保护、欠电压保护, 8针 TSOT-23封装 | 6010 |
|
RFQ |
Part Details for LTC4365ITS8#TRMPBF
LTC4365ITS8#TRMPBF CAD Models
LTC4365ITS8#TRMPBF Part Data Attributes
|
LTC4365ITS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4365ITS8#TRMPBF
Analog Devices Inc
Overvoltage, Undervoltage and Reverse Supply Protection Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC4365ITS8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4365ITS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4365ITS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4365HTS8#TRMPBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC4365ITS8#TRMPBF vs LTC4365HTS8#TRMPBF |
LTC4365ITS8#TRPBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4365ITS8#TRMPBF vs LTC4365ITS8#TRPBF |
LTC4365ITS8#TRPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365ITS8#TRMPBF vs LTC4365ITS8#TRPBF |
LTC4365HTS8#TRMPBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365ITS8#TRMPBF vs LTC4365HTS8#TRMPBF |
LTC4365HTS8#PBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC4365ITS8#TRMPBF vs LTC4365HTS8#PBF |
LTC4365ITS8#PBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4365ITS8#TRMPBF vs LTC4365ITS8#PBF |
LTC4365CTS8#TRMPBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4365ITS8#TRMPBF vs LTC4365CTS8#TRMPBF |
LTC4365HTS8#PBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365ITS8#TRMPBF vs LTC4365HTS8#PBF |
LTC4365CTS8#PBF | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4365ITS8#TRMPBF vs LTC4365CTS8#PBF |
LTC4365CTS8#PBF | Overvoltage, Undervoltage and Reverse Supply Protection Controller | Analog Devices Inc | LTC4365ITS8#TRMPBF vs LTC4365CTS8#PBF |