LTC4367CMS8#TRPBF
Description: 100V Overvoltage, Undervoltage and Reverse Supply Protection Controller

Overview of LTC4367CMS8#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4367CMS8#TRPBF Analog Devices 100V Overvoltage, Undervoltage
LTC4367CMS8-1#TRPBF Analog Devices 100V Overvoltage, Undervoltage
LTC4367CMS8#PBF Analog Devices 100V Overvoltage, Undervoltage

Price & Stock for LTC4367CMS8#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC4367CMS8#TRPBF-ND
DigiKey SUPPLY PROTECTION CONTROLLER Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.6643
$2.6643 Buy Now
DISTI # 584-LTC4367CMS8TRPBF
Mouser Electronics Board Mount Surge Protectors 100V Overvoltage, Undervoltage & Reverse RoHS: Compliant 0
  • 2,500 $2.8600
$2.8600 Order Now
Analog Devices Inc 100V Overvoltage, Undervoltage Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $6.9400
  • 10 $4.7140
  • 25 $4.1384
  • 100 $3.4942
  • 250 $3.1816
  • 500 $2.9911
  • 1,000 $2.8329
  • 2,500 $2.6643
$2.6643 / $6.9400 Buy Now
DISTI # 53349383
Verical Over Voltage Protection Controller 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Americas - 2500
  • 2,500 $2.5600
$2.5600 Buy Now
DISTI # LTC4367CMS8TRPB
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $2.8600
  • 5,000 $2.7500
$2.7500 / $2.8600 Buy Now

CAD Models for LTC4367CMS8#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4367CMS8#TRPBF by Analog Devices Inc

LTC4367CMS8#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
60 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. LTC4367CMS8#TRPBF
    Analog Devices Inc
    100V Overvoltage, Undervoltage and Reverse Supply Protection Controller
    VS

Related Parts for LTC4367CMS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4367CMS8#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4367CMS8#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4367CMS8#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC4367CMS8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4367CMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4367CMS8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4367CMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4367CMS8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4367CMS8#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: