Part Details for LTC4368HMS-1#WTRPBF by Analog Devices Inc
Overview of LTC4368HMS-1#WTRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4368HMS-1#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3628
|
Newark | Reverse Protection Controller, 50Mv, Battery Type:-, Battery Protection:Over/Under Voltage And Reverse Protection, No. Of Cells:-, Shutdown Current:5Μa, Ic Case/Package:Msop, No. Of Pins:10Pins, Supply Voltage Min:2.5V Rohs Compliant: Yes |Analog Devices LTC4368HMS-1#WTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2499 |
|
$4.8200 / $8.5900 | Buy Now |
DISTI #
161-LTC4368HMS-1#WTRPBFTR-ND
|
DigiKey | 100V UV/OV & REVERSE PROT CNTR W Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3723 | Buy Now |
DISTI #
584-TC4368HMS1WTRPBF
|
Mouser Electronics | Board Mount Surge Protectors 100V UV/OV & Reverse Prot Cntr w/ Bi-dir RoHS: Compliant | 0 |
|
$4.3300 | Order Now |
|
Analog Devices Inc | 100V UV/OV & Reverse Prot Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3300 / $5.2600 | Buy Now |
Part Details for LTC4368HMS-1#WTRPBF
LTC4368HMS-1#WTRPBF CAD Models
LTC4368HMS-1#WTRPBF Part Data Attributes:
|
LTC4368HMS-1#WTRPBF
Analog Devices Inc
Buy Now
|
Compare Parts:
LTC4368HMS-1#WTRPBF
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |