Part Details for LTC4380CDD-3#TRPBF by Analog Devices Inc
Overview of LTC4380CDD-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4380CDD-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4380CDD-3#TRPBF-ND
|
DigiKey | IC LOW CUR SURGE STOPPER 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9259 | Buy Now |
DISTI #
584-C4380CDD-3TRPBF
|
Mouser Electronics | Board Mount Surge Protectors Low Quiescent Current Surge Stopper RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
|
Analog Devices Inc | L Q C Surge Stopper Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9900 / $4.2400 | Buy Now |
DISTI #
LTC4380CDD-3TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8600 / $4.0100 | Buy Now |
Part Details for LTC4380CDD-3#TRPBF
LTC4380CDD-3#TRPBF CAD Models
LTC4380CDD-3#TRPBF Part Data Attributes:
|
LTC4380CDD-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4380CDD-3#TRPBF
Analog Devices Inc
Low Quiescent Current Surge Stopper
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC4380CDD-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC4380CDD-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4380CDD-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4380HDD-3#TRPBF | Low Quiescent Current Surge Stopper | Analog Devices Inc | LTC4380CDD-3#TRPBF vs LTC4380HDD-3#TRPBF |
LTC4380IDD-3#TRPBF | Low Quiescent Current Surge Stopper | Analog Devices Inc | LTC4380CDD-3#TRPBF vs LTC4380IDD-3#TRPBF |
LTC4380CDD-3#PBF | Low Quiescent Current Surge Stopper | Analog Devices Inc | LTC4380CDD-3#TRPBF vs LTC4380CDD-3#PBF |