Part Details for LTC4380IDD-2#PBF by Analog Devices Inc
Overview of LTC4380IDD-2#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4380IDD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3676
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Dfn-10, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:80V, Ic Case/Package:Dfn, No. Of Pins:10Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4380IDD-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$6.1000 / $8.5500 | Buy Now |
DISTI #
LTC4380IDD-2#PBF-ND
|
DigiKey | IC LOW CUR SURGE STOPPER 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
245 In Stock |
|
$4.6632 / $8.2200 | Buy Now |
DISTI #
584-LTC4380IDD-2#PBF
|
Mouser Electronics | Board Mount Surge Protectors L Q C Surge Stopper RoHS: Compliant | 739 |
|
$4.6200 / $8.2200 | Buy Now |
|
Analog Devices Inc | L Q C Surge Stopper Min Qty: 1 Package Multiple: 121 | 5978 |
|
$3.4200 / $8.2200 | Buy Now |
|
Rochester Electronics | LTC4380 - Low Quiescent Current Surge Stopper with Selectable Clamp and Latchoff RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$4.2400 / $4.9900 | Buy Now |
DISTI #
LTC4380IDD-2PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.4200 / $4.8500 | Buy Now |
Part Details for LTC4380IDD-2#PBF
LTC4380IDD-2#PBF CAD Models
LTC4380IDD-2#PBF Part Data Attributes
|
LTC4380IDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4380IDD-2#PBF
Analog Devices Inc
Low Quiescent Current Surge Stopper
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |