LTC4380IMS-4#TRPBF
Description: Low Quiescent Current Surge Stopper

Overview of LTC4380IMS-4#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4380IMS-1#TRPBF Analog Devices L Q C Surge Stopper
LTC4380IMS-4#TRPBF Analog Devices L Q C Surge Stopper
LTC4380IMS-3#TRPBF Analog Devices L Q C Surge Stopper

Price & Stock for LTC4380IMS-4#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC4380IMS-4#TRPBFCT-ND
DigiKey IC LOW CUR SURGE STOPPER 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1331
In Stock
  • 1 $9.9500
  • 10 $6.9150
  • 25 $6.1316
  • 100 $5.2550
  • 250 $4.8302
  • 500 $4.5715
  • 1,000 $4.3569
  • 2,500 $4.2750
$4.2750 / $9.9500 Buy Now
DISTI # 584-C4380IMS-4TRPBF
Mouser Electronics Board Mount Surge Protectors L Q C Surge Stopper RoHS: Compliant 16237
  • 1 $8.2200
  • 10 $6.9100
  • 25 $6.1300
  • 100 $5.2500
  • 250 $4.8300
  • 500 $4.5700
  • 1,000 $4.3500
  • 2,500 $4.1200
$4.1200 / $8.2200 Buy Now
Analog Devices Inc L Q C Surge Stopper Min Qty: 1 Package Multiple: 2500 2767
  • 1 $9.9500
  • 10 $6.9150
  • 25 $6.1316
  • 100 $5.2550
  • 250 $4.8302
  • 500 $4.5715
  • 1,000 $4.3569
  • 2,500 $4.2750
$4.2750 / $9.9500 Buy Now
DISTI # LTC4380IMS-4TRP
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $4.5900
  • 5,000 $4.4200
$4.4200 / $4.5900 Buy Now

CAD Models for LTC4380IMS-4#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4380IMS-4#TRPBF by Analog Devices Inc

LTC4380IMS-4#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-10
Pin Count
10
Manufacturer Package Code
05-08-1661
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.035 mA
Supply Voltage-Max (Vsup)
80 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. LTC4380IMS-4#TRPBF
    Analog Devices Inc
    Low Quiescent Current Surge Stopper
    VS

Related Parts for LTC4380IMS-4#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4380IMS-4#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4380IMS-4#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4380IMS-4#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC4380IMS-4#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4380IMS-4#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4380IMS-4#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4380IMS-4#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4380IMS-4#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4380IMS-4#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: