-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4416EMS-1#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3705
|
Newark | Powerpath Controller, Msop-10, Ic Function:Powerpath Controller, Supply Voltage Min:3.6V, Supply Voltage Max:36V, Ic Package Type:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC4416EMS-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8000 / $7.3700 | Buy Now |
DISTI #
505-LTC4416EMS-1#PBF-ND
|
DigiKey | IC OR CTRLR SRC SELECT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10956 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-LTC4416EMS-1#PBF
|
Mouser Electronics | Power Management Specialized - PMIC 36V, L Loss 2x PwrPath Cntrs for Lrg PFE RoHS: Compliant | 21035 |
|
$3.9500 / $7.0900 | Buy Now |
|
Analog Devices Inc | 36V, L Loss 2x PwrPath Cntrs f Min Qty: 1 Package Multiple: 50 | 6242 |
|
$3.8733 / $7.0900 | Buy Now |
|
Rochester Electronics | LTC4416 - Dual PowerPath Controller RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$3.6600 / $4.3000 | Buy Now |
DISTI #
LTC4416EMS-1PBF
|
TME | IC: driver, OR controller,PowerPath controller, MSOP10, Ch: 2 Min Qty: 1 | 0 |
|
$5.0500 / $7.0000 | RFQ |
DISTI #
LTC4416EMS-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 | 0 |
|
$3.8000 / $4.1800 | Buy Now |
DISTI #
4025631
|
element14 Asia-Pacific | POWERPATH CONTROLLER, MSOP-10 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2419 / $7.4710 | Buy Now |
DISTI #
4025631
|
Farnell | POWERPATH CONTROLLER, MSOP-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.9840 / $7.0188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4416EMS-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4416EMS-1#PBF
Analog Devices Inc
LTC4416EMS-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |