LTC4417HGN#TRPBF
Description: Prioritized PowerPath Controller

Overview of LTC4417HGN#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4417HGN#TRPBF Analog Devices Prioritized PwrPath Cntr
LTC4417HGN#PBF Analog Devices Prioritized PwrPath Cntr
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC4417HGN#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC4417HGN#TRPBF-ND
DigiKey IC OR CTRLR SRC SELECT 24SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.1875
$6.1875 Buy Now
DISTI # 584-LTC4417HGN#TRPBF
Mouser Electronics Power Management Specialized - PMIC Prioritized PowerPath Controller RoHS: Compliant 0
  • 2,500 $6.4900
$6.4900 Order Now
Analog Devices Inc Prioritized PwrPath Cntr Min Qty: 2500 Package Multiple: 2500 0
  • 1 $6.9800
  • 1,000 $4.9500
  • 2,500 $6.1875
$4.9500 / $6.9800 Buy Now
DISTI # LTC4417HGNTRPBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $6.6400
  • 5,000 $6.4000
$6.4000 / $6.6400 Buy Now

CAD Models for LTC4417HGN#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4417HGN#TRPBF by Analog Devices Inc

LTC4417HGN#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SSOP-24
Pin Count
24
Manufacturer Package Code
05-08-1641 (GN24)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
OV, UV THRESHOLD VOLTAGE IS 1V
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.649 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
Want to compare parts?
  1. LTC4417HGN#TRPBF
    Analog Devices Inc
    Prioritized PowerPath Controller
    VS

Related Parts for LTC4417HGN#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4417HGN#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4417HGN#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4417HGN#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC4417HGN#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4417HGN#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4417HGN#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4417HGN#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4417HGN#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4417HGN#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: