Part Details for LTC4557EUD#TRPBF by Analog Devices Inc
Overview of LTC4557EUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC4557EUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4557EUD#TRPBFCT-ND
|
DigiKey | IC DUAL SIM/SMART CARD PS 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1976 In Stock |
|
$2.7135 / $5.7100 | Buy Now |
DISTI #
584-LTC4557EUD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x SIM/Smart Card Pwr S & Int RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
|
Analog Devices Inc | 2x SIM/Smart Card Pwr S & Int Min Qty: 1 Package Multiple: 2500 | 396 |
|
$2.7135 / $5.7100 | Buy Now |
|
Ameya Holding Limited | IC DUAL SIM/SMART CARD PS 16QFN | 396 |
|
RFQ | |
DISTI #
LTC4557EUDTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.6100 / $2.7100 | Buy Now |
Part Details for LTC4557EUD#TRPBF
LTC4557EUD#TRPBF CAD Models
LTC4557EUD#TRPBF Part Data Attributes:
|
LTC4557EUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4557EUD#TRPBF
Analog Devices Inc
Dual SIM/Smart Card Power Supply and Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4557EUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC4557EUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4557EUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4557EUD#TRPBF | LTC4557 - Dual SIM/Smart Card Power Supply and Interface; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4557EUD#TRPBF vs LTC4557EUD#TRPBF |
LTC4557EUD#TR | LTC4557 - Dual SIM/Smart Card Power Supply and Interface; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4557EUD#TRPBF vs LTC4557EUD#TR |