Part Details for LTC486CSW#TRPBF by Analog Devices Inc
Overview of LTC486CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC486CSW#TRPBF | Analog Devices | 4x L Pwr RS485 Drvr | |
LTC486CSW#PBF | Analog Devices | 4x L Pwr RS485 Drvr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC486CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC486CSW#TRPBFCT-ND
|
DigiKey | IC DRIVER 4/0 16SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1457 In Stock |
|
$6.8750 / $14.3800 | Buy Now |
DISTI #
584-LTC486CSW#TRPBF
|
Mouser Electronics | RS-485 Interface IC 4x L Pwr RS485 Drvr RoHS: Compliant | 1305 |
|
$7.3800 / $13.5500 | Buy Now |
|
Analog Devices Inc | 4x L Pwr RS485 Drvr Min Qty: 1 Package Multiple: 1000 | 1292 |
|
$6.8750 / $14.3800 | Buy Now |
DISTI #
LTC486CSW#TRPBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.1000 / $7.3800 | Buy Now |
Part Details for LTC486CSW#TRPBF
LTC486CSW#TRPBF CAD Models
LTC486CSW#TRPBF Part Data Attributes
|
LTC486CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC486CSW#TRPBF
Analog Devices Inc
Quad Low Power RS485 Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, LEAD FREE, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for LTC486CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC486CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC486CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC486ISW#PBF | Quad Low Power RS485 Driver | Analog Devices Inc | LTC486CSW#TRPBF vs LTC486ISW#PBF |
LTC486ISW#TR | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC486CSW#TRPBF vs LTC486ISW#TR |
SP486CT | QUAD LINE DRIVER, PDSO16, SOIC-16 | Rochester Electronics LLC | LTC486CSW#TRPBF vs SP486CT |
SP486ET-L | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | LTC486CSW#TRPBF vs SP486ET-L |
SP486CT-L | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | LTC486CSW#TRPBF vs SP486CT-L |
LTC486ISW | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC486CSW#TRPBF vs LTC486ISW |
SP486CT-L/TR | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | LTC486CSW#TRPBF vs SP486CT-L/TR |
LTC486ISW#TRPBF | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC486CSW#TRPBF vs LTC486ISW#TRPBF |
LTC486CSW#TR | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | LTC486CSW#TRPBF vs LTC486CSW#TR |
SP486ET/TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | Exar Corporation | LTC486CSW#TRPBF vs SP486ET/TR |