-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3GHz to 20GHz Microwave Mixer with Wideband DC to 6GHz IF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7283
|
Newark | Rf Mixer, 2 Channel, 20Ghz, Qfn-12, Frequency Min:3Ghz, Frequency Max:20Ghz, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5552IUDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 144 |
|
$39.9200 / $51.0300 | Buy Now |
DISTI #
505-LTC5552IUDB#TRMPBFCT-ND
|
DigiKey | 3GHZ TO 20GHZ MICROWAVE MIXER WI Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
776 In Stock |
|
$36.4572 / $49.0700 | Buy Now |
DISTI #
584-5552IUDBTRMPBF
|
Mouser Electronics | RF Mixer 3GHz to 20GHz Microwave Mixer with Wideband DC to 6GHz IF RoHS: Compliant | 568 |
|
$38.3700 / $49.0600 | Buy Now |
|
Analog Devices Inc | 3GHz to 20GHz Microwave Mixer Min Qty: 1 Package Multiple: 500 | 664 |
|
$27.1400 / $49.0700 | Buy Now |
|
Quest Components | 1600 |
|
$81.8520 / $109.1360 | Buy Now | |
DISTI #
LTC5552IUDBTRMP
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$35.0400 / $37.4100 | Buy Now |
|
Chip1Cloud | 3GHZ TO 20GHZ MICROWAVE MIXER WI / RF Mixer IC Up/Down Converter 3GHz ~ 20GHz 12-QFN (3x2) | 1660 |
|
RFQ | |
DISTI #
4030500RL
|
element14 Asia-Pacific | RF MIXER, 2 CHANNEL, 20GHZ, QFN-12 RoHS: Compliant Min Qty: 10 Container: Reel | 144 |
|
$40.5735 / $48.3969 | Buy Now |
DISTI #
4030500
|
element14 Asia-Pacific | RF MIXER, 2 CHANNEL, 20GHZ, QFN-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 144 |
|
$40.5735 / $51.8797 | Buy Now |
DISTI #
4030500
|
Farnell | RF MIXER, 2 CHANNEL, 20GHZ, QFN-12 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 144 |
|
$37.5540 / $48.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5552IUDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5552IUDB#TRMPBF
Analog Devices Inc
3GHz to 20GHz Microwave Mixer with Wideband DC to 6GHz IF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1985 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.08X.12,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |