-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF-7GHz Wideband Low Power Active Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3760
|
Newark | Rf Mixer, 1 Channel, 7Ghz, Qfn-Ep-10, Frequency Min:0Hz, Frequency Max:7Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5562IUC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 641 |
|
$9.6200 / $13.0400 | Buy Now |
DISTI #
505-LTC5562IUC#TRMPBFCT-ND
|
DigiKey | LF-7GHZ LOW-POWER, WIDEBAND ACTI Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1782 In Stock |
|
$7.9389 / $12.5400 | Buy Now |
DISTI #
584-LTC5562IUCTRMPBF
|
Mouser Electronics | RF Mixer LF 7GHz Wideband Low Power Active Mixer RoHS: Compliant | 8765 |
|
$7.9300 / $12.5200 | Buy Now |
|
Analog Devices Inc | LF#7GHz Wideb& L Pwr Active Mi Min Qty: 1 Package Multiple: 500 | 1357 |
|
$7.9389 / $12.5400 | Buy Now |
|
Ameya Holding Limited | 194 |
|
RFQ | ||
DISTI #
4030501RL
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 7GHZ, QFN-EP-10 RoHS: Compliant Min Qty: 10 Container: Reel | 641 |
|
$8.3223 / $12.0798 | Buy Now |
DISTI #
4030501
|
element14 Asia-Pacific | RF MIXER, 1 CHANNEL, 7GHZ, QFN-EP-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 641 |
|
$8.3223 / $13.1367 | Buy Now |
DISTI #
4030501RL
|
Farnell | RF MIXER, 1 CHANNEL, 7GHZ, QFN-EP-10 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 641 |
|
$8.1297 / $11.3516 | Buy Now |
DISTI #
4030501
|
Farnell | RF MIXER, 1 CHANNEL, 7GHZ, QFN-EP-10 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 641 |
|
$8.1297 / $12.3631 | Buy Now |
|
Win Source Electronics | LF-7GHZ LOW-POWER, WIDEBAND ACTI / RF Mixer IC 0Hz ~ 7GHz 10-QFN (2x2) | 21330 |
|
$15.5230 / $23.2840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5562IUC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5562IUC#TRMPBF
Analog Devices Inc
LF-7GHz Wideband Low Power Active Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1534 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 0.03 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC10,.08SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 46 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |