Part Details for LTC5562IUC#TRPBF by Analog Devices Inc
Overview of LTC5562IUC#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LTC5562IUC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC5562IUC#TRPBFCT-ND
|
DigiKey | LF-7GHZ LOW-POWER, WIDEBAND ACTI Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3867 In Stock |
|
$7.8600 / $7.8603 | Buy Now |
DISTI #
584-LTC5562IUCTRPBF
|
Mouser Electronics | RF Mixer LF 7GHz Wideband Low Power Active Mixer RoHS: Compliant | 0 |
|
$7.7300 | Order Now |
|
Analog Devices Inc | LF#7GHz Wideb& L Pwr Active Mi Min Qty: 1 Package Multiple: 2500 | 3276 |
|
$5.9100 / $7.8603 | Buy Now |
|
Win Source Electronics | LF-7GHZ LOW-POWER, WIDEBAND ACTI / RF Mixer IC 0Hz ~ 7GHz 10-QFN (2x2) | 15390 |
|
$15.5230 / $23.2840 | Buy Now |
Part Details for LTC5562IUC#TRPBF
LTC5562IUC#TRPBF CAD Models
LTC5562IUC#TRPBF Part Data Attributes
|
LTC5562IUC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5562IUC#TRPBF
Analog Devices Inc
LF-7GHz Wideband Low Power Active Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1534 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 9000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) - annealed |