-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UltraFast™ 7ns Response Time 15GHz RF Power Detector with Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3762
|
Newark | Rf Power Detector, 15Ghz, Qfn-Ep-16, Frequency Min:600Mhz, Frequency Max:15Ghz, Input Power Min:-24Dbm, Input Power Max:16Dbm, Sensitivity:-, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5Vrohs Compliant: Yes |Analog Devices LTC5564IUD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 303 |
|
$4.2400 | Buy Now |
DISTI #
505-LTC5564IUD#PBF-ND
|
DigiKey | IC RF DETECT 600MHZ-15GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1799 In Stock |
|
$4.9495 / $8.7300 | Buy Now |
DISTI #
584-LTC5564IUD#PBF
|
Mouser Electronics | RF Detector UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator RoHS: Compliant | 945 |
|
$4.9400 / $8.7200 | Buy Now |
DISTI #
V36:1790_06490974
|
Arrow Electronics | RF Detector 600MHz to 15000MHz 16dBm 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2223 | Americas - 22 |
|
$4.9230 / $6.4700 | Buy Now |
|
Analog Devices Inc | UltraFast# 7ns Resp Time 15GHz Min Qty: 1 Package Multiple: 121 | 4474 |
|
$3.6300 / $8.7300 | Buy Now |
DISTI #
35216689
|
Verical | RF Detector 600MHz to 15000MHz 16dBm 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 4114 |
|
$4.6538 / $5.5846 | Buy Now |
DISTI #
68481821
|
Verical | RF Detector 600MHz to 15000MHz 16dBm 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2223 | Americas - 22 |
|
$4.9230 / $6.4700 | Buy Now |
|
Ameya Holding Limited | IC PEAK DETECTOR 16-QFN | 4474 |
|
RFQ | |
DISTI #
LTC5564IUD#PBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.6800 / $5.1400 | Buy Now |
DISTI #
C1S424500330753
|
Chip1Stop | RF Detector 600MHz to 15000MHz 16dBm Automotive 16-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 72 |
|
$4.6700 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5564IUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5564IUD#PBF
Analog Devices Inc
UltraFast™ 7ns Response Time 15GHz RF Power Detector with Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC5564IUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5564IUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5564IUD#TRPBF | UltraFast™ 7ns Response Time 15GHz RF Power Detector with Comparator | Analog Devices Inc | LTC5564IUD#PBF vs LTC5564IUD#TRPBF |
LTC5564HUD#TRPBF | UltraFast™ 7ns Response Time 15GHz RF Power Detector with Comparator | Analog Devices Inc | LTC5564IUD#PBF vs LTC5564HUD#TRPBF |
LTC5564HUD#PBF | UltraFast™ 7ns Response Time 15GHz RF Power Detector with Comparator | Analog Devices Inc | LTC5564IUD#PBF vs LTC5564HUD#PBF |