LTC5583IUF#PBF
Description: Matched Dual-Channel 6GHz RMS Power Detector

Overview of LTC5583IUF#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Space Technology Industrial Automation Aerospace and Defense Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC5583IUF#PBF Analog Devices Matched 2x-Ch 6GHz RMS Pwr Det
LTC5583IUF#TRPBF Analog Devices Matched 2x-Ch 6GHz RMS Pwr Det

Price & Stock for LTC5583IUF#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK3767
Newark Power Detector, 6Ghz, 0.5Db, Qfn-Ep-24, Frequency Min:40Mhz, Frequency Max:6Ghz, Input Power Min:-59Dbm, Input Power Max:4Dbm, Sensitivity:-56Dbm, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:3.1V, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5583IUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 63
  • 1 $22.9100
  • 5 $22.0200
  • 10 $21.1300
  • 25 $20.6100
  • 50 $19.3400
  • 182 $18.0600
$18.0600 / $22.9100 Buy Now
DISTI # 505-LTC5583IUF#PBF-ND
DigiKey IC RF DETECT 40MHZ-6GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 88
In Stock
  • 1 $26.2100
  • 10 $19.3940
  • 25 $17.6456
  • 100 $15.6957
  • 250 $14.7529
  • 500 $14.7000
$14.7000 / $26.2100 Buy Now
DISTI # 584-LTC5583IUF#PBF
Mouser Electronics RF Detector Matched 2x-Ch 6GHz RMS Pwr Detector RoHS: Compliant 70
  • 1 $27.0200
  • 10 $19.8300
  • 25 $17.9900
  • 91 $15.9300
  • 273 $14.9400
$14.9400 / $27.0200 Buy Now
Analog Devices Inc Matched 2x-Ch 6GHz RMS Pwr Det Package Multiple: 91 12121
  • 1 $26.2100
  • 10 $19.3940
  • 25 $17.6456
  • 100 $15.6957
  • 250 $14.7529
  • 500 $14.7000
  • 1,000 $11.7600
$11.7600 / $26.2100 Buy Now
DISTI # 35216475
Verical RF Detector 40MHz to 6000MHz 4dBm 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Americas - 12103
  • 91 $13.5800
$13.5800 Buy Now
DISTI # LTC5583IUF#PBF
Richardson RFPD DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 91 0
  • 91 $17.6400
  • 100 $16.6600
  • 500 $16.2100
  • 1,000 $15.7800
  • 5,000 $15.1900
$15.1900 / $17.6400 Buy Now

CAD Models for LTC5583IUF#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC5583IUF#PBF by Analog Devices Inc

LTC5583IUF#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24
Pin Count
24
Manufacturer Package Code
05-08-1697
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.5 V
Supply Voltage-Min (Vsup)
3.1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. LTC5583IUF#PBF
    Analog Devices Inc
    Matched Dual-Channel 6GHz RMS Power Detector
    VS

Alternate Parts for LTC5583IUF#PBF

This table gives cross-reference parts and alternative options found for LTC5583IUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5583IUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC5583IUF#TRPBF LTC5583 - Matched Dual-Channel 6GHz RMS Power Detector; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC5583IUF#PBF vs LTC5583IUF#TRPBF
LTC5583IUF#PBF LTC5583 - Matched Dual-Channel 6GHz RMS Power Detector; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC5583IUF#PBF vs LTC5583IUF#PBF
Part Number Description Manufacturer Compare
LTC5583IUF#TRPBF LTC5583 - Matched Dual-Channel 6GHz RMS Power Detector; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC5583IUF#PBF vs LTC5583IUF#TRPBF
LTC5583IUF#PBF LTC5583 - Matched Dual-Channel 6GHz RMS Power Detector; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC5583IUF#PBF vs LTC5583IUF#PBF

Related Parts for LTC5583IUF#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC5583IUF#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC5583IUF#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC5583IUF#PBF would you like to use for your alert(s)?
  • Please alert me when LTC5583IUF#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC5583IUF#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC5583IUF#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC5583IUF#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC5583IUF#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC5583IUF#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: