Part Details for LTC5588IPF-1#TRPBF by Analog Devices Inc
Overview of LTC5588IPF-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC5588IPF-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC5588IPF-1#TRPBF-ND
|
DigiKey | RF MODULATOR 200MHZ-6GHZ 24UFQFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1530 | Buy Now |
DISTI #
584-C5588IPF-1TRPBF
|
Mouser Electronics | Modulator / Demodulator 200MHz to 6000MHz Quadrature Modulator with Ultrahigh OIP3 RoHS: Compliant | 0 |
|
$9.1300 | Order Now |
|
Analog Devices Inc | 200MHz to 6000MHz 4xrature Mod Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.1530 / $15.0200 | Buy Now |
DISTI #
LTC5588IPF-1TRP
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.1400 / $9.5100 | Buy Now |
Part Details for LTC5588IPF-1#TRPBF
LTC5588IPF-1#TRPBF CAD Models
LTC5588IPF-1#TRPBF Part Data Attributes:
|
LTC5588IPF-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5588IPF-1#TRPBF
Analog Devices Inc
200MHz to 6000MHz Quadrature Modulator with Ultrahigh OIP3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, UTQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1834 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |