There are no models available for this part yet.
Overview of LTC5588IPF-1PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5588IPF-1#PBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod | |
LTC5588IPF-1#TRPBF | Analog Devices | 200MHz to 6000MHz 4xrature Mod | |
LT1952MPGN-1#PBF | Analog Devices | 1x Switch Sync For Cntr |
Price & Stock for LTC5588IPF-1PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC5588IPF-1PBF
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
$10.6200 / $11.2800 | Buy Now | |
LCSC | 200MHz6GHz UTQFN-24(4x4) RF Modulators and Demodulators ROHS | 3 |
|
$9.2674 / $10.5283 | Buy Now |