-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300MHz to 9GHz High Linearity I/Q Demodulator with Wideband IF Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3773
|
Newark | Demodulator, 300Mhz To 9Ghz, Qfn-Ep, Frequency Min:300Mhz, Frequency Max:9Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5594IUH#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$30.9600 / $39.3100 | Buy Now |
DISTI #
505-LTC5594IUH#PBF-ND
|
DigiKey | RF DEMOD IC 300MHZ-9GHZ 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
352 In Stock |
|
$28.3966 / $37.8000 | Buy Now |
DISTI #
584-LTC5594IUHPBF
|
Mouser Electronics | Modulator / Demodulator 300MHz to 9GHz Hi Linity I/Q Demodulator RoHS: Compliant | 1370 |
|
$27.3500 / $37.8000 | Buy Now |
|
Analog Devices Inc | 300MHz to 9GHz Hi Linity I/Q D Min Qty: 1 Package Multiple: 73 | 144 |
|
$19.3900 / $37.8000 | Buy Now |
DISTI #
LTC5594IUH#PBF
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
$29.0800 / $30.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5594IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5594IUH#PBF
Analog Devices Inc
300MHz to 9GHz High Linearity I/Q Demodulator with Wideband IF Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC5594IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5594IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICRF505LYML-TR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32 | Microchip Technology Inc | LTC5594IUH#PBF vs MICRF505LYML-TR |
MICRF505YMLTR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32, LEAD FREE, MLF-32 | Microchip Technology Inc | LTC5594IUH#PBF vs MICRF505YMLTR |
MICRF505LYMLTR | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32, LEAD FREE, MLF-32 | Microchip Technology Inc | LTC5594IUH#PBF vs MICRF505LYMLTR |