Part Details for LTC5597IDC#TRMPBF by Analog Devices Inc
Overview of LTC5597IDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC5597IDC#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3776
|
Newark | Power Detector, 70Ghz, 1Db, Dfn-Ep-8, Frequency Min:100Mhz, Frequency Max:70Ghz, Input Power Min:-41.7Dbm, Input Power Max:5.2Dbm, Sensitivity:-, Rf Ic Case Style:Dfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5597IDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$84.1500 / $98.0600 | Buy Now |
DISTI #
505-LTC5597IDC#TRMPBFCT-ND
|
DigiKey | 70GHZ, 35DB LINEAR-IN-DB RMS PWR Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
440 In Stock |
|
$77.8653 / $94.2900 | Buy Now |
DISTI #
584-LTC5597IDCTRMPBF
|
Mouser Electronics | RF Detector 70GHz, 35dB Linear-in-dB RMS Pwr Detecto RoHS: Compliant | 813 |
|
$77.6100 / $86.5200 | Buy Now |
|
Analog Devices Inc | 70GHz, 35dB Linear-in-dB RMS P Min Qty: 1 Package Multiple: 500 | 88 |
|
$60.2300 / $94.2900 | Buy Now |
DISTI #
LTC5597IDTRMPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$77.7600 / $83.0200 | Buy Now |
DISTI #
LTC5597IDC#PBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 500 |
|
$83.0200 / $95.9900 | Buy Now |
Part Details for LTC5597IDC#TRMPBF
LTC5597IDC#TRMPBF CAD Models
LTC5597IDC#TRMPBF Part Data Attributes
|
LTC5597IDC#TRMPBF
Analog Devices Inc
Buy Now
|
Compare Parts:
LTC5597IDC#TRMPBF
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |