-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7306
|
Newark | Op-Amp, 1.5Mhz0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:300Μv Rohs Compliant: Yes |Analog Devices LTC6084CMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$1.9900 / $3.1700 | Buy Now |
DISTI #
LTC6084CMS8#PBF-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
584-LTC6084CMS8#PBF
|
Mouser Electronics | Precision Amplifiers Dual 1.5MHz, Rail-to-Rail, CMOS Ampli?ers RoHS: Compliant | 15 |
|
$1.4600 / $3.0500 | Buy Now |
DISTI #
V36:1790_06491060
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2246 | Americas - 300 |
|
$1.3950 / $1.8000 | Buy Now |
|
Analog Devices Inc | 2x 1.5MHz, R2R, CMOS Amplifier Min Qty: 1 Package Multiple: 50 | 50 |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
69841180
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 50 Date Code: 2246 | Americas - 300 |
|
$1.3950 / $1.8000 | Buy Now |
|
Rochester Electronics | LTC6084 - 1.5MHz, Rail-to-Rail, CMOS Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$1.4100 / $1.6600 | Buy Now |
DISTI #
LTC6084CMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 400 | 0 |
|
$1.4700 / $1.6100 | Buy Now |
DISTI #
4021259
|
element14 Asia-Pacific | OP-AMP, 1.5MHZ0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 800 |
|
$1.5505 / $3.2192 | Buy Now |
DISTI #
4021259
|
Farnell | OP-AMP, 1.5MHZ0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 800 |
|
$1.5393 / $2.9909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6084CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6084CMS8#PBF
Analog Devices Inc
Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00004 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6084CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6084CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6084CMS8#TRPBF | LTC6084 - Dual 1.5MHz, Rail-to-Rail, CMOS Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6084CMS8#PBF vs LTC6084CMS8#TRPBF |