Part Details for LTC6101CCS5#TRMPBF by Analog Devices Inc
Results Overview of LTC6101CCS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6101CCS5#TRMPBF Information
LTC6101CCS5#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6101CCS5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3805
|
Newark | Current Sense Amp, 200Khz, Tsot-23, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:200Khz, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Cmrr:- Rohs Compliant: Yes |Analog Devices LTC6101CCS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 310 |
|
$2.0500 / $5.0400 | Buy Now |
|
DISTI #
505-LTC6101CCS5#TRMPBFCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4376 In Stock |
|
$1.8505 / $3.5100 | Buy Now |
|
DISTI #
584-C6101CCS5TRMPBF
|
Mouser Electronics | Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 RoHS: Compliant | 3261 |
|
$1.7200 / $4.8900 | Buy Now |
|
|
Analog Devices Inc | Hi V, Hi-Side C Sense Amp in S Package Multiple: 500 | 1376 |
|
$1.7250 / $4.8900 | Buy Now |
|
DISTI #
35216567
|
Verical | SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$1.7069 | Buy Now |
|
DISTI #
LTC6101CCS5TRMPBF
|
TME | IC: instrumentation amplifier, 200kHz, Ch: 1, TSOT23, 1.2mV Min Qty: 1 | 0 |
|
$1.9500 / $2.7300 | RFQ |
|
DISTI #
LTC6101CCS5TRMP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 500 | 0 |
|
$1.7900 / $1.9000 | Buy Now |
US Tariff Estimator: LTC6101CCS5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6101CCS5#TRMPBF
LTC6101CCS5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6101CCS5#TRMPBF Part Data Attributes
|
|
LTC6101CCS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6101CCS5#TRMPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 1200uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.245 µA | |
| Bias Current-Max (IIB) @25C | 0.17 µA | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1200 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.72 Ma | |
| Supply Voltage Limit-Max | 70 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | No | |
| Width | 1.625 Mm |
LTC6101CCS5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6101 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LTC6101, it is recommended to follow the guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces.
-
The recommended input capacitor value for the LTC6101 is 10uF to 22uF, with a voltage rating of at least 2x the input voltage. The capacitor should be placed as close to the VIN pin as possible.
-
The LTC6101 is rated for operation up to 125°C, but the maximum junction temperature is 150°C. It is recommended to derate the device's power dissipation at high temperatures to ensure reliable operation.
-
To ensure the LTC6101 is stable and does not oscillate, it is recommended to follow the guidelines provided in the datasheet, including using the recommended input and output capacitors, and minimizing the length of the traces.