Datasheets
LTC6242HGN#TRPBF by:

Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp

Part Details for LTC6242HGN#TRPBF by Analog Devices Inc

Overview of LTC6242HGN#TRPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LTC6242HGN#TRPBF

Part # Distributor Description Stock Price Buy
DISTI # 505-LTC6242HGN#TRPBFCT-ND
DigiKey IC CMOS 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $7.3100
  • 10 $6.6010
  • 25 $6.2944
  • 100 $5.4653
  • 250 $5.2197
  • 500 $4.7591
  • 1,000 $4.1450
  • 2,500 $3.9915
$3.9915 / $7.3100 Buy Now
DISTI # 584-LTC6242HGN#TRPBF
Mouser Electronics Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant 2241
  • 1 $7.3000
  • 10 $6.6000
  • 25 $6.2900
  • 100 $5.4600
  • 250 $5.2100
  • 500 $4.7500
  • 1,000 $4.1400
  • 2,500 $3.9900
$3.9900 / $7.3000 Buy Now
Analog Devices Inc 4x 18MHz, L N, R2R Out, CMOS O Min Qty: 2500 Package Multiple: 2500 0
  • 1 $7.3100
  • 10 $6.6010
  • 25 $6.2944
  • 100 $5.4653
  • 250 $5.2197
  • 500 $4.7591
  • 1,000 $4.1450
  • 2,500 $3.9915
$3.9915 / $7.3100 Buy Now
DISTI # LTC6242HGNTRPBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 0
  • 2,500 $4.0800
  • 5,000 $3.9300
$3.9300 / $4.0800 Buy Now

Part Details for LTC6242HGN#TRPBF

LTC6242HGN#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC6242HGN#TRPBF Part Data Attributes

LTC6242HGN#TRPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC6242HGN#TRPBF Analog Devices Inc Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
Pin Count 16
Manufacturer Package Code 05-08-1641 (GN16)
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0015 µA
Common-mode Reject Ratio-Nom 75 dB
Input Offset Voltage-Max 400 µV
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 4.5 V/us
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000
Width 3.9 mm

Alternate Parts for LTC6242HGN#TRPBF

This table gives cross-reference parts and alternative options found for LTC6242HGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6242HGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC6242HGN LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC6242HGN#TRPBF vs LTC6242HGN
LTC6242HGN#PBF LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC6242HGN#TRPBF vs LTC6242HGN#PBF
LTC6242HGN#TR Operational Amplifier, 4 Func, 400uV Offset-Max, CMOS, PDSO16 Analog Devices Inc LTC6242HGN#TRPBF vs LTC6242HGN#TR
LTC6242HGN#PBF Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp Analog Devices Inc LTC6242HGN#TRPBF vs LTC6242HGN#PBF
LTC6242HGN#TR LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC6242HGN#TRPBF vs LTC6242HGN#TR
Part Number Description Manufacturer Compare
LTC6242HGN#PBF Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp Analog Devices Inc LTC6242HGN#TRPBF vs LTC6242HGN#PBF
LTC6242HGN#TR LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC6242HGN#TRPBF vs LTC6242HGN#TR
LTC6242HGN#TR Operational Amplifier, 4 Func, 400uV Offset-Max, CMOS, PDSO16 Analog Devices Inc LTC6242HGN#TRPBF vs LTC6242HGN#TR
LTC6242HGN LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC6242HGN#TRPBF vs LTC6242HGN
LTC6242HGN#PBF LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC6242HGN#TRPBF vs LTC6242HGN#PBF

LTC6242HGN#TRPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6242HGN#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6242HGN#TRPBF by Analog Devices Inc

  • Please alert me when LTC6242HGN#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC6242HGN#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6242HGN#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC6242HGN#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6242HGN#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6242HGN#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: