Part Details for LTC6258HDC#TRPBF by Linear Technology
Overview of LTC6258HDC#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC6258HDC#TRPBF
LTC6258HDC#TRPBF CAD Models
LTC6258HDC#TRPBF Part Data Attributes:
|
LTC6258HDC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6258HDC#TRPBF
Linear Technology
LTC6258 - 1.3MHz, 20µA Power Efficient Rail-to-Rail I/O Op Amps; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Pin Count | 6 | |
Manufacturer Package Code | DC6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-26 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |