Filter Your Search
1 - 2 of 2 results
|
LTC6258HDC#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | End Of Life | 1 mV | 0.24 V/us | 75 nA | 25 µA | 64 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | NO | 75 nA | NO | NO | YES | NO | NO | 0.2 V/us | 5.5 V | AUTOMOTIVE | 1300 | 3500 | NO | S-PDSO-N6 | e3 | 95 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | 6 | 05-08-1703 | compliant | 8542.33.00.01 | Analog Devices | ||||
|
LTC6258HDC#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | OPERATIONAL AMPLIFIER | NOT SPECIFIED | NOT SPECIFIED | LINEAR TECHNOLOGY CORP | 6 | DC6 | compliant | DFN | 2017-01-26 |