Part Details for LTC6406CUD#TRPBF by Analog Devices Inc
Overview of LTC6406CUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6406CUD#TRPBF | Analog Devices | 3GHz, L N, R2R In Diff Amp/Drv | |
LTC6406CUD#PBF | Analog Devices | 3GHz, L N, R2R In Diff Amp/Drv | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC6406CUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6406CUD#TRPBF-ND
|
DigiKey | IC ADC DRIVER 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.1500 | Buy Now |
|
Analog Devices Inc | 3GHz, L N, R2R In Diff Amp/Drv Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1200 / $5.7800 | Buy Now |
Part Details for LTC6406CUD#TRPBF
LTC6406CUD#TRPBF CAD Models
LTC6406CUD#TRPBF Part Data Attributes
|
LTC6406CUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6406CUD#TRPBF
Analog Devices Inc
3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 24 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 630 V/us | |
Supply Voltage Limit-Max | 3.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000000 | |
Width | 3 mm |
Alternate Parts for LTC6406CUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC6406CUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6406CUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6406CUD#PBF | LTC6406 - 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6406CUD#TRPBF vs LTC6406CUD#PBF |
LTC6406CUD#TRPBF | LTC6406 - 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6406CUD#TRPBF vs LTC6406CUD#TRPBF |
LTC6406IUD#PBF | 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | Analog Devices Inc | LTC6406CUD#TRPBF vs LTC6406IUD#PBF |
LTC6406CUD#PBF | 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | Analog Devices Inc | LTC6406CUD#TRPBF vs LTC6406CUD#PBF |