-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2GHz Low Noise Differential 16-Bit ADC Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4806
|
Newark | Adc, 16Bit, Dfn-Ep-10, 85 To -40Deg C Rohs Compliant: Yes |Analog Devices LTC6416IDDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.6400 / $11.8400 | Buy Now |
DISTI #
LTC6416IDDB#TRMPBFCT-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 10DFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
391 In Stock |
|
$6.2585 / $11.0300 | Buy Now |
DISTI #
584-C6416IDDBTRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 2GHz L N Diff 16-B ADC Buf RoHS: Compliant | 4 |
|
$6.2500 / $11.0300 | Buy Now |
|
Analog Devices Inc | 2GHz L N Diff 16-B ADC Buf Min Qty: 1 Package Multiple: 500 | 79 |
|
$6.2585 / $11.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6416IDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6416IDDB#TRMPBF
Analog Devices Inc
2GHz Low Noise Differential 16-Bit ADC Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.10,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.9 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC6416IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6416IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6416IDDB#TRPBF | 2GHz Low Noise Differential 16-Bit ADC Buffer | Analog Devices Inc | LTC6416IDDB#TRMPBF vs LTC6416IDDB#TRPBF |
LTC6416IDDB#TRPBF | LTC6416 - 2GHz Low Noise Differential 16-Bit ADC Buffer; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC6416IDDB#TRMPBF vs LTC6416IDDB#TRPBF |
LTC6416IDDB#TRMPBF | LTC6416 - 2GHz Low Noise Differential 16-Bit ADC Buffer; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC6416IDDB#TRMPBF vs LTC6416IDDB#TRMPBF |