Part Details for LTC6603IUF#TRPBF by Analog Devices Inc
Overview of LTC6603IUF#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6603IUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6603IUF#TRPBF-ND
|
DigiKey | IC FILTER 2.5MHZ LOW PASS 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5532 | Buy Now |
DISTI #
584-LTC6603IUF#TRPBF
|
Mouser Electronics | Active Filters Dual Adjustable Lowpass Filter RoHS: Compliant | 0 |
|
$13.9300 | Order Now |
|
Analog Devices Inc | 2x Adj Lpass Filt Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$10.6500 / $15.1200 | Buy Now |
Part Details for LTC6603IUF#TRPBF
LTC6603IUF#TRPBF CAD Models
LTC6603IUF#TRPBF Part Data Attributes
|
LTC6603IUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6603IUF#TRPBF
Analog Devices Inc
Dual Adjustable Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Filter Type | LOW PASS FILTER | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Width | 4 mm |