Part Details for LTC6655BHMS8-2.5#PBF by Linear Technology
Overview of LTC6655BHMS8-2.5#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6655BHMS8-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 630 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 4 |
|
$14.4715 / $15.5052 | Buy Now |
|
Win Source Electronics | V-Ref Precision 2.5V 5mA Automotive 8-Pin MSOP Tube / IC VREF SERIES 2.5V 8MSOP | 36300 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for LTC6655BHMS8-2.5#PBF
LTC6655BHMS8-2.5#PBF CAD Models
LTC6655BHMS8-2.5#PBF Part Data Attributes
|
LTC6655BHMS8-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6655BHMS8-2.5#PBF
Linear Technology
LTC6655 - 0.25ppm Noise, Low Drift Precision References; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5006 V | |
Output Voltage-Min | 2.4993 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 2 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.025% | |
Width | 3 mm |
Alternate Parts for LTC6655BHMS8-2.5#PBF
This table gives cross-reference parts and alternative options found for LTC6655BHMS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6655BHMS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6655BHMS8-2.5#TRPBF | 0.25ppm Noise, Low Drift Precision References | Analog Devices Inc | LTC6655BHMS8-2.5#PBF vs LTC6655BHMS8-2.5#TRPBF |
LTC6655BHMS8-2.5#PBF | 0.25ppm Noise, Low Drift Precision References | Analog Devices Inc | LTC6655BHMS8-2.5#PBF vs LTC6655BHMS8-2.5#PBF |