-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12 Channel Multicell Battery Monitor with Addressable Interface, Generation 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3976
|
Newark | Battery Monitor, Multi-Chemistry, 55V, Battery Type:Multi-Chemistry, Interfaces:I2C, Spi, No. Of Cells:12Cells, Supply Voltage Min:11V, Supply Voltage Max:55V, Ic Case/Package:Ssop, No. Of Pins:48Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC6804IG-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$20.7000 / $26.2700 | Buy Now |
DISTI #
505-LTC6804IG-2#PBF-ND
|
DigiKey | IC BATT MON MULTI 1-12C 48SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1624 In Stock |
|
$18.0636 / $25.2600 | Buy Now |
DISTI #
584-LTC6804IG-2#PBF
|
Mouser Electronics | Battery Management 12 Channel Multicell Battery Monitor with Addressable Interface, Generation 3 RoHS: Compliant | 8680 |
|
$17.9000 / $21.8300 | Buy Now |
|
Analog Devices Inc | Multicell Bat Mon s Min Qty: 1 Package Multiple: 37 | 954 |
|
$12.9600 / $25.2600 | Buy Now |
|
Rochester Electronics | LTC6804-2 - 12 Channel Multicell Battery Monitor with Addressable Interface, Generation 3 RoHS: Compliant Status: Active Min Qty: 1 | 148 |
|
$16.0700 / $18.9000 | Buy Now |
DISTI #
LTC6804IG-2PBF
|
TME | IC: PMIC, battery charging controller, Uin: 11÷55V, Umax: 5.6V Min Qty: 1 | 0 |
|
$19.9000 / $27.8000 | RFQ |
DISTI #
4027997
|
element14 Asia-Pacific | BATTERY MONITOR, MULTI-CHEMISTRY, 55V RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$20.0340 / $26.6532 | Buy Now |
DISTI #
4027997
|
Farnell | BATTERY MONITOR, MULTI-CHEMISTRY, 55V RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 15 |
|
$18.8516 / $25.0979 | Buy Now |
|
Vyrian | OEM/CM Only | 1610 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6804IG-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6804IG-2#PBF
Analog Devices Inc
12 Channel Multicell Battery Monitor with Addressable Interface, Generation 3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1887 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | THRESHOLD VOLTAGE=1.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 11 V | |
Supply Voltage-Nom (Vsup) | 40 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |