-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 Channel Multicell Battery Monitor with Daisy Chain Interface, Generation 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6810IG-1#3ZZTRPBFCT-ND
|
DigiKey | IC BAT MON MULT-CHEM 1-6C 44SSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1999 In Stock |
|
$9.0108 / $14.7800 | Buy Now |
DISTI #
584-6810IG13ZZTRPBF
|
Mouser Electronics | Battery Management 6 Channel Multicell Battery Monitor with Daisy Chain Interface, Generation 4 RoHS: Compliant | 0 |
|
$9.0000 | Order Now |
|
Analog Devices Inc | 6-Channel High Voltage Battery Min Qty: 1 Package Multiple: 2000 | 2400 |
|
$9.0108 / $14.7800 | Buy Now |
|
Ameya Holding Limited | 2400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6810IG-1#3ZZTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6810IG-1#3ZZTRPBF
Analog Devices Inc
6 Channel Multicell Battery Monitor with Daisy Chain Interface, Generation 4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 05-08-1754 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 27.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |