-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1kHz - 68MHz Serial Port Programmable Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6903HMS8#TRPBF | Analog Devices | 1kHz # 68MHz Serial Port Progm | |
LTC6903HMS8#PBF | Analog Devices | 1kHz # 68MHz Serial Port Progm |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4007
|
Newark | Oscillator, 68Mhz, 5.5V, Msop, Frequency:68Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6903HMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$4.2100 / $9.2800 | Buy Now |
DISTI #
505-LTC6903HMS8#PBF-ND
|
DigiKey | IC OSC SILICON PROG 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$3.9000 / $9.2800 | Buy Now |
DISTI #
584-LTC6903HMS8#PBF
|
Mouser Electronics | Programmable Oscillators 1kHz - 68MHz Serial Port Progmable Osc RoHS: Compliant | 221 |
|
$4.0000 / $8.7400 | Buy Now |
|
Analog Devices Inc | 1kHz – 68MHz Serial Port Progm Package Multiple: 50 | 2207 |
|
$3.9000 / $9.2800 | Buy Now |
DISTI #
LTC6903HMS8#PBF
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0300 / $4.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6903HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6903HMS8#PBF
Analog Devices Inc
1kHz - 68MHz Serial Port Programmable Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT ENABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 68 MHz | |
Operating Frequency-Min | 0.001 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 3.0mm x 1.1mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 51/49 % | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LTC6903HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6903HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6903HMS8#PBF | LTC6903 - 1kHz - 68MHz Serial Port Programmable Oscillator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6903HMS8#PBF vs LTC6903HMS8#PBF |