-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1kHz - 68MHz Serial Port Programmable Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6903HMS8#TRPBF | Analog Devices | 1kHz # 68MHz Serial Port Progm | |
LTC6903HMS8#PBF | Analog Devices | 1kHz # 68MHz Serial Port Progm | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6903HMS8#TRPBF-ND
|
DigiKey | IC OSC SILICON PROG 8-MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9000 | Buy Now |
DISTI #
584-LTC6903HMS8TRPBF
|
Mouser Electronics | Programmable Oscillators 1kHz - 68MHz Serial Port Progmable Osc RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
|
Analog Devices Inc | 1kHz – 68MHz Serial Port Progm Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.1200 / $3.9000 | Buy Now |
DISTI #
LTC6903HMS8TRPB
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.0300 / $4.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6903HMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6903HMS8#TRPBF
Analog Devices Inc
1kHz - 68MHz Serial Port Programmable Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL; OUTPUT ENABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 68 MHz | |
Operating Frequency-Min | 0.001 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 3.0mm x 1.1mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 51/49 % | |
Terminal Finish | Matte Tin (Sn) |