Part Details for LTC6904CMS8 by Linear Technology
Overview of LTC6904CMS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6904CMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OSCILLATOR/DIVIDER, 1-CHANNEL, 1.039KHZ-68MHZ, 8 Pin, Plastic, TSSOP | 13 |
|
$2.4750 / $4.9500 | Buy Now |
|
Quest Components | OSCILLATOR/DIVIDER, 1-CHANNEL, 1.039KHZ-68MHZ, 8 Pin, Plastic, TSSOP | 20 |
|
$4.0000 / $6.0000 | Buy Now |
|
Chip1Cloud | 1kHz - 68MHz Serial Port Programmable Oscillator | 6000 |
|
RFQ | |
|
Win Source Electronics | 1kHz - 68MHz Serial Port Programmable Oscillator | 13509 |
|
$5.2760 / $7.9130 | Buy Now |
Part Details for LTC6904CMS8
LTC6904CMS8 CAD Models
LTC6904CMS8 Part Data Attributes:
|
LTC6904CMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6904CMS8
Linear Technology
LTC6904 - 1kHz - 68MHz Serial Port Programmable Oscillator; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | OUTPUT ENABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 68 MHz | |
Operating Frequency-Min | 0.001039 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 3.0mm x 0.86mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 49/51 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC6904CMS8
This table gives cross-reference parts and alternative options found for LTC6904CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6904CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6904CMS8#TRPBF | 1kHz - 68MHz Serial Port Programmable Oscillator | Analog Devices Inc | LTC6904CMS8 vs LTC6904CMS8#TRPBF |
LTC6904HMS8#PBF | 1kHz - 68MHz Serial Port Programmable Oscillator | Analog Devices Inc | LTC6904CMS8 vs LTC6904HMS8#PBF |
LTC6904IMS8#TRPBF | 1kHz - 68MHz Serial Port Programmable Oscillator | Analog Devices Inc | LTC6904CMS8 vs LTC6904IMS8#TRPBF |