Part Details for LTC6905CS5-100#TRMPBF by Linear Technology
Overview of LTC6905CS5-100#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6905CS5-100#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128 |
|
$2.2200 / $3.6000 | Buy Now |
Part Details for LTC6905CS5-100#TRMPBF
LTC6905CS5-100#TRMPBF CAD Models
LTC6905CS5-100#TRMPBF Part Data Attributes
|
LTC6905CS5-100#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6905CS5-100#TRMPBF
Linear Technology
LTC6905-XXX - Fixed Frequency SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 52.5/47.5 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC6905CS5-100#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6905CS5-100#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6905CS5-100#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6905IS5-100#TRMPBF | Fixed Frequency SOT-23 Oscillator | Analog Devices Inc | LTC6905CS5-100#TRMPBF vs LTC6905IS5-100#TRMPBF |