Part Details for LTC6905CS5-100#TRPBF by Analog Devices Inc
Overview of LTC6905CS5-100#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC6905CS5-100#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6905CS5-100#TRPBFCT-ND
|
DigiKey | IC OSC SILICON 100MHZ TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-C6905CS5-100TPF
|
Mouser Electronics | Silicon Oscillators Fixed Freq SOT-23 Osc RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
Analog Devices Inc | Fixed Freq SOT-23 Osc Min Qty: 2500 Package Multiple: 2500 | 500 |
|
$2.1224 / $4.2300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for LTC6905CS5-100#TRPBF
LTC6905CS5-100#TRPBF CAD Models
LTC6905CS5-100#TRPBF Part Data Attributes
|
LTC6905CS5-100#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6905CS5-100#TRPBF
Analog Devices Inc
Fixed Frequency SOT-23 Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 52.5/47.5 % | |
Terminal Finish | Matte Tin (Sn) - annealed |