-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Frequency SOT-23 Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4011
|
Newark | Oscillator, 80Mhz, 5.5V, Tsot-23, Frequency:80Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6905HS5-80#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 463 |
|
$4.6100 / $6.5900 | Buy Now |
DISTI #
LTC6905HS5-80#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON 80MHZ TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1603 In Stock |
|
$3.1836 / $6.3400 | Buy Now |
DISTI #
584-C6905HS5-80TMPF
|
Mouser Electronics | Silicon Oscillators Fixed Freq SOT-23 Osc RoHS: Compliant | 1039 |
|
$3.1800 / $6.3400 | Buy Now |
|
Analog Devices Inc | Fixed Freq SOT-23 Osc Min Qty: 1 Package Multiple: 500 | 821 |
|
$3.1836 / $6.3400 | Buy Now |
|
Ameya Holding Limited | IC OSC SILICON 80MHZ TSOT23-5 | 821 |
|
RFQ | |
DISTI #
4023608
|
element14 Asia-Pacific | OSCILLATOR, 80MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 463 |
|
$3.4493 / $6.6564 | Buy Now |
DISTI #
4023608RL
|
element14 Asia-Pacific | OSCILLATOR, 80MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 10 Container: Reel | 463 |
|
$3.4493 / $5.9739 | Buy Now |
DISTI #
4023608RL
|
Farnell | OSCILLATOR, 80MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 463 |
|
$3.1846 / $5.7121 | Buy Now |
DISTI #
4023608
|
Farnell | OSCILLATOR, 80MHZ, 5.5V, TSOT-23 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 463 |
|
$3.1846 / $6.3567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6905HS5-80#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6905HS5-80#TRMPBF
Analog Devices Inc
Fixed Frequency SOT-23 Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 52.5/47.5 % | |
Terminal Finish | Matte Tin (Sn) - annealed |