Part Details for LTC691CN by Linear Technology
Overview of LTC691CN by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC691CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, FIXED, 1 CHANNEL, CMOS, PDIP16 | 3 |
|
$7.6622 / $10.4484 | Buy Now |
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, FIXED, 1 CHANNEL, CMOS, PDIP16 | 8 |
|
$8.3588 / $12.5382 | Buy Now |
Part Details for LTC691CN
LTC691CN CAD Models
LTC691CN Part Data Attributes
|
LTC691CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC691CN
Linear Technology
LTC691 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for LTC691CN
This table gives cross-reference parts and alternative options found for LTC691CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC691CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC691IN#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC691CN vs LTC691IN#PBF |
MAX691MJE/883B | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | LTC691CN vs MAX691MJE/883B |
MAX691MJE/883B | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | LTC691CN vs MAX691MJE/883B |
MAX691MJE | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | LTC691CN vs MAX691MJE |
LTC691CN#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC691CN vs LTC691CN#PBF |
MAX691AMJE/883B | Power Supply Management Circuit, Fixed, 1 Channel, CDIP16, CERDIP-16 | Maxim Integrated Products | LTC691CN vs MAX691AMJE/883B |
LTC691CN | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | LTC691CN vs LTC691CN |
MAX691MJE | Power Supply Management Circuit, Adjustable, 1 Channel, CDIP16, CERDIP-16 | Rochester Electronics LLC | LTC691CN vs MAX691MJE |
MAX691MJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | LTC691CN vs MAX691MJE |
LTC691IN | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | LTC691CN vs LTC691IN |