There are no models available for this part yet.
Overview of LTC6930CDCB-8.00#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930CDCB-8.19#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930CDCB-8.00#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930CDCB-7.37#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for LTC6930CDCB-8.00#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC6930CDCB-8.00#TRPBF-ND
|
DigiKey | IC OSC SILICON 8MHZ 8-DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2969 | Buy Now | |
DISTI #
584-C6930CDCB8.00TPF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec uPwr Oscs RoHS: Compliant | 0 |
|
$2.1900 | Order Now | |
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$1.6700 / $2.2969 | Buy Now | ||
DISTI #
LTC6930CDCB8.00
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.1500 / $2.2400 | Buy Now |
CAD Models for LTC6930CDCB-8.00#TRPBF by Analog Devices Inc
Part Data Attributes for LTC6930CDCB-8.00#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1718
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
TR
|
Fall Time-Max
|
3 ns
|
Frequency Adjustment-Mechanical
|
NO
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
CMOS
|
Output Load
|
5 pF
|
Physical Dimension
|
3.0mm x 2.0mm x 0.75mm
|
Rise Time-Max
|
3 ns
|
Supply Current-Max
|
0.475 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.7 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
70/35 %
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Related Parts for LTC6930CDCB-8.00#TRPBF
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors