LTC6930CMS8-7.37#TRPBF
Description: LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LTC6930CMS8-7.37#TRPBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6930CMS8-4.19#TRPBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930CMS8-8.19#TRPBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930CMS8-7.37#TRPBF Analog Devices 32.768kHz to 8.192MHz Prec µPw

CAD Models for LTC6930CMS8-7.37#TRPBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC6930CMS8-7.37#TRPBF by Linear Technology

LTC6930CMS8-7.37#TRPBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
Package Description
LEAD FREE, PLASTIC, MSOP, 8 PIN
Pin Count
8
Manufacturer Package Code
MS8
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
TAPE AND REEL
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
7.3728 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS
Output Load
5 pF
Physical Dimension
3.0mm x 3.0mm x 1.1mm
Rise Time-Max
3 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Symmetry-Max
70/35 %
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. LTC6930CMS8-7.37#TRPBF
    Linear Technology
    LTC6930-X.XX - 32.768kHz to 8.192MHz Precision µPower Oscillators; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Related Parts for LTC6930CMS8-7.37#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6930CMS8-7.37#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6930CMS8-7.37#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC6930CMS8-7.37#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC6930CMS8-7.37#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6930CMS8-7.37#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6930CMS8-7.37#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6930CMS8-7.37#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6930CMS8-7.37#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6930CMS8-7.37#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: