Part Details for LTC6930IDCB-4.19#TRMPBF by Analog Devices Inc
Overview of LTC6930IDCB-4.19#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC6930IDCB-4.19#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6930IDCB-4.19#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON 4.194304MHZ 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1422 In Stock |
|
$2.5997 / $4.2000 | Buy Now |
DISTI #
584-6930IDCB4.19TMPF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs RoHS: Compliant | 383 |
|
$2.9600 / $5.5600 | Buy Now |
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Min Qty: 1 Package Multiple: 500 | 2185 |
|
$2.5997 / $4.2000 | Buy Now |
DISTI #
LTC6930IDC4.19T
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5600 / $2.7300 | Buy Now |
Part Details for LTC6930IDCB-4.19#TRMPBF
LTC6930IDCB-4.19#TRMPBF CAD Models
LTC6930IDCB-4.19#TRMPBF Part Data Attributes
|
LTC6930IDCB-4.19#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930IDCB-4.19#TRMPBF
Analog Devices Inc
LTC6930IDCB-4.19#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, DFN, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 4.194304 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 2.0mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 70/35 % | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for LTC6930IDCB-4.19#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6930IDCB-4.19#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6930IDCB-4.19#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6930HDCB-4.19#TRPBF | LTC6930HDCB-4.19#TRPBF | Analog Devices Inc | LTC6930IDCB-4.19#TRMPBF vs LTC6930HDCB-4.19#TRPBF |
LTC6930CDCB-4.19#TRPBF | LTC6930CDCB-4.19#TRPBF | Analog Devices Inc | LTC6930IDCB-4.19#TRMPBF vs LTC6930CDCB-4.19#TRPBF |
LTC6930CDCB-4.19#TRMPBF | LTC6930CDCB-4.19#TRMPBF | Analog Devices Inc | LTC6930IDCB-4.19#TRMPBF vs LTC6930CDCB-4.19#TRMPBF |