-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6930IMS8-7.37#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4046
|
Newark | Oscillator, 7.3728Mhz, 5.5V, Msop, Frequency:7.3728Mhz, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Digital Ic Case:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6930IMS8-7.37#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$3.2200 / $4.2300 | Buy Now |
DISTI #
LTC6930IMS8-7.37#PBF-ND
|
DigiKey | IC OSC SILICON 7.3728MHZ 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4854 In Stock |
|
$2.5210 / $4.0700 | Buy Now |
DISTI #
584-C6930IMS8-7.37PF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs RoHS: Compliant | 1289 |
|
$2.5200 / $4.0700 | Buy Now |
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Min Qty: 1 Package Multiple: 50 | 4221 |
|
$2.5210 / $4.0700 | Buy Now |
|
Ameya Holding Limited | IC OSC SILICON 7.3728MHZ 8-MSOP | 4021 |
|
RFQ | |
DISTI #
4023632
|
element14 Asia-Pacific | OSCILLATOR, 7.3728MHZ, 5.5V, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 142 |
|
$2.6640 / $4.2933 | Buy Now |
DISTI #
4023632
|
Farnell | OSCILLATOR, 7.3728MHZ, 5.5V, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 142 |
|
$2.5725 / $4.0711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6930IMS8-7.37#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930IMS8-7.37#PBF
Analog Devices Inc
LTC6930IMS8-7.37#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 3.0mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 70/35 % | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for LTC6930IMS8-7.37#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6930IMS8-7.37#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6930CMS8-7.37#TRPBF | LTC6930CMS8-7.37#TRPBF | Analog Devices Inc | LTC6930IMS8-7.37#PBF vs LTC6930CMS8-7.37#TRPBF |
LTC6930HMS8-7.37#TRPBF | LTC6930HMS8-7.37#TRPBF | Analog Devices Inc | LTC6930IMS8-7.37#PBF vs LTC6930HMS8-7.37#TRPBF |
LTC6930HMS8-7.37#PBF | LTC6930HMS8-7.37#PBF | Analog Devices Inc | LTC6930IMS8-7.37#PBF vs LTC6930HMS8-7.37#PBF |