Part Details for LTC6930MPMS8-7.37#TRPBF by Analog Devices Inc
Overview of LTC6930MPMS8-7.37#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LTC6930MPMS8-7.37#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6930MPMS8-7.37#TRPBF-ND
|
DigiKey | IC OSC SILICON 7.3728MHZ 8-MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5019 | Buy Now |
DISTI #
584-6930MPMS87.37TPF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs RoHS: Compliant | 0 |
|
$6.5000 | Order Now |
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.1500 / $6.5100 | Buy Now |
DISTI #
43241357
|
Verical | Silicon Oscillator 7.3728MHz/ 3.68MHz/ 1.84MHz/ 0.921MHz/ 0.46MHz/ 0.23MHz/ 0.115MHz/ 0.057MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$7.6866 | Buy Now |
DISTI #
LTC6930MP87.37T
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.6500 / $6.9200 | Buy Now |
Part Details for LTC6930MPMS8-7.37#TRPBF
LTC6930MPMS8-7.37#TRPBF CAD Models
LTC6930MPMS8-7.37#TRPBF Part Data Attributes:
|
LTC6930MPMS8-7.37#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930MPMS8-7.37#TRPBF
Analog Devices Inc
LTC6930MPMS8-7.37#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | TSSOP8,.19,25 | |
Physical Dimension | 3.0mm x 3.0mm x 1.1mm | |
Supply Current-Max | 1.31 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS |