-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6930MPMS8-8.00#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4047
|
Newark | Oscillator, 8Mhz, 5.5V, Msop, Frequency:8Mhz, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Digital Ic Case:Msop, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6930MPMS8-8.00#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$7.3000 / $8.6500 | Buy Now |
DISTI #
LTC6930MPMS8-8.00#PBF-ND
|
DigiKey | IC OSC SILICON 8MHZ 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
661 In Stock |
|
$6.4400 | Buy Now |
DISTI #
584-C6930MPMS88.00PF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs RoHS: Compliant | 150 |
|
$7.7200 / $11.4600 | Buy Now |
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Min Qty: 1 Package Multiple: 50 | 811 |
|
$6.5019 / $8.3200 | Buy Now |
|
Ameya Holding Limited | IC OSC SILICON 8MHZ 8-MSOP | 783 |
|
RFQ | |
DISTI #
4023634
|
element14 Asia-Pacific | OSCILLATOR, 8MHZ, 5.5V, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$6.8545 / $8.7700 | Buy Now |
DISTI #
4023634
|
Farnell | OSCILLATOR, 8MHZ, 5.5V, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 25 |
|
$7.0807 / $8.2046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6930MPMS8-8.00#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930MPMS8-8.00#PBF
Analog Devices Inc
LTC6930MPMS8-8.00#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | TSSOP8,.19,25 | |
Physical Dimension | 3.0mm x 3.0mm x 1.1mm | |
Supply Current-Max | 1.38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |